0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

283 Products Found
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Mean Well, XP Power, Tdk-lambda, Phoenix Contact & Traco Power

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$147.960
5+$142.450
10+$140.150
25+$135.960
50+$134.350
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$398.100
50+$387.060
100+$383.890
250+$376.210
500+$368.530
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
51R4735

RoHS

Each
1+$77.200
ITE
4:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+$111.590
5+$102.100
10+$96.850
25+$90.490
50+$83.840
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
Fixed
-
24V
-
6mm
56mm
91mm
15V
30V
-
29K5539
Each
1+$111.590
5+$102.100
10+$96.850
25+$90.490
50+$83.840
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$427.630
5+$397.700
10+$389.750
25+$381.790
50+$373.840
ITE
4:1
30W
1 Output
5V
5A
-
-
-
Regulated
-
-
Fixed
CE, UL
-
DIN Rail
65mm
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
10+$539.220
50+$522.500
100+$495.900
250+$470.360
500+$456.410
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
44Y5346

RoHS

Each
1+$69.930
5+$68.120
10+$66.320
25+$63.910
100+$60.300
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+$69.930
5+$68.120
10+$66.320
25+$63.910
100+$60.300
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
45AC4312

RoHS

PHOENIX CONTACT
Each
10+$463.430
50+$455.370
100+$447.300
250+$421.730
500+$407.900
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
63AC5609

RoHS

Date/Lot Code

Each
1+$107.820
5+$100.820
10+$93.810
25+$93.800
50+$91.920
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
Fixed
-
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
10+$237.880
50+$230.500
100+$218.770
250+$207.500
500+$201.340
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+$37.170
5+$36.430
10+$35.680
25+$34.940
50+$34.200
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7052

RoHS

Each
1+$30.920
5+$30.370
10+$29.810
25+$29.260
50+$28.700
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7037

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
69AH6295

RoHS

Each
1+$216.280
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
Fixed, Adjustable
-
-
DIN Rail
36.5mm
123.4mm
115mm
9V
53V
DDA Series
68AH9510

RoHS

Each
1+$142.830
5+$139.970
10+$137.120
25+$134.260
50+$131.400
More Pricing...
Railway
2:1
240W
1 Output
48V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
110V
-
40mm
125.2mm
113.5mm
67.2V
154V
DDR-240 Series
01AH7072

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7038

RoHS

Each
1+$93.330
5+$91.460
10+$89.600
25+$87.730
50+$85.860
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7070

RoHS

Each
1+$46.790
5+$45.120
10+$44.290
25+$43.460
50+$42.590
More Pricing...
Railway
4:1
60W
1 Output
12V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7043

RoHS

Each
1+$101.580
5+$99.550
10+$97.520
25+$95.490
50+$93.450
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
27W5774

RoHS

Each
1+$101.330
ITE
4:1
60W
1 Output
12V
5A
-
-
-
Regulated
-
1.5kV
Fixed, Adjustable
CSA, IEC, UL
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$55.710
5+$54.270
10+$52.830
25+$50.920
100+$48.040
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

PHOENIX CONTACT
Each
1+$263.250
50+$254.110
100+$239.720
250+$226.080
500+$218.700
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
Fixed
-
-
-
22.5mm
99mm
107mm
10V
32V
MINI-PS Series
96Y5350

RoHS

Date/Lot Code

Each
1+$617.840
5+$614.790
10+$580.540
25+$568.930
50+$557.320
ITE
2:1
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed, Adjustable
UL
-
DIN Rail
75mm
130mm
120mm
14V
32V
20 Series
1-25 of 283 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER