TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $102.530 5+ $94.000 10+ $91.430 25+ $89.730 50+ $88.020 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $97.880 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | - | Fixed | 12V | 27mm | - | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | ||||||