DPX30W Series Isolated DIN Rail Mount DC / DC Converters :
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $176.080 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | Fixed, Adjustable | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | ||||||
Each | 10+ $188.990 | - | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX30W Series | ||||||
Each | 10+ $194.660 | - | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 10V | 40V | DPX30W Series | ||||||