Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2486080000
Newark Part No.63AC5609
Product RangePRO DM Series
Also Known AsPRO DM 20
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.920 |
| 10+ | $103.600 |
| 25+ | $100.950 |
| 50+ | $97.230 |
| 100+ | $92.980 |
Price for:Each
Minimum: 1
Multiple: 1
$108.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2486080000
Newark Part No.63AC5609
Product RangePRO DM Series
Also Known AsPRO DM 20
Technical Datasheet
Power Supply Applications-
Input Ratio-
Output Power Max720W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed
Input Voltage DC Nom-
Width32mm
Height125mm
Depth125mm
Input Voltage DC Min0V
Input Voltage DC Max60V
Product RangePRO DM Series
SVHCLead
Technical Specifications
Power Supply Applications
-
Output Power Max
720W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
32mm
Depth
125mm
Input Voltage DC Max
60V
SVHC
Lead
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
-
Height
125mm
Input Voltage DC Min
0V
Product Range
PRO DM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability