6 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.750 5+ $71.030 10+ $71.030 25+ $71.030 50+ $71.030 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | IEC, UL | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $77.630 5+ $70.020 10+ $67.730 25+ $66.210 50+ $64.690 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | Fixed | - | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $98.430 5+ $88.780 10+ $88.780 25+ $88.780 50+ $88.780 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | Fixed, Adjustable | CSA, IEC, UL | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $102.530 5+ $94.000 10+ $91.430 25+ $89.730 50+ $88.020 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | Fixed, Adjustable | - | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $98.740 5+ $89.060 10+ $86.160 25+ $84.220 50+ $84.220 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 1.5kV | Fixed | IEC, UL | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $97.880 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | Fixed | - | 12V | 27mm | - | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | ||||||