4 Product Results Found for "TDK"
All Filters
Expand Filters
Manufacturer
(4)
Power Supply Applications
(4)
Input Ratio
(3)
Output Power Max
(2)
(1)
(1)
No. of Outputs
(4)
Output Voltage - Output 1
(3)
(1)
Output Current - Output 1
(1)
(3)
Isolation Voltage
(3)
Input Voltage DC Nom
(3)
Rack U Height
(4)
DC / DC Converter Output Type
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Rack U Height | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5,087.680 10+$4,537.130 | ITE | 1:1 | 2.5kW | 1 Output | 48V | 52A | - | - | - | - | Fixed, Adjustable | 1U | Rack | 43.6mm | 422.8mm | 400mm | 300V | 380V | - | ||||||
Each | 1+$17,555.940 | ITE | - | 11kW | 1 Output | 240V | 45.8A | - | - | 3kV | 320V | Fixed, Adjustable | 1U | - | 422.8mm | 43.6mm | 530mm | 150V | 400V | - | ||||||
Each | 1+$5,269.980 10+$4,699.490 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | Fixed, Adjustable | 1U | - | 422.8mm | 43.6mm | 400mm | 300V | 380V | EZA2500 Series | ||||||
Each | 1+$5,814.370 10+$5,185.170 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | - | - | 3kV | 320V | Fixed, Adjustable | 1U | - | 422.8mm | 43.6mm | 400mm | 300V | 380V | EZA2500 Series | ||||||