TMDC 20H Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $87.170 | ITE | Module | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $87.170 | ITE | Module | 2:1 | 20W | 1 Output | 15V | 1.34A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $90.190 | ITE | Module | 2:1 | 20W | 2 Output | 24V | 420mA | -24V | 420mA | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $87.170 | ITE | Module | 2:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $90.190 | ITE | Module | 2:1 | 20W | 2 Output | 12V | 830mA | -12V | 830mA | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $87.170 | ITE | Module | 2:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $90.190 | ITE | Module | 2:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||
Each | 1+ $87.170 | ITE | Module | 2:1 | 20W | 1 Output | 24V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | Chassis | 54mm | 23.3mm | 96mm | 80V | 160V | TMDC 20H | ||||||