0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7347

RoHS

Each
1+$39.530
5+$38.740
10+$37.950
25+$37.160
50+$36.370
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
110V
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7351

RoHS

Each
1+$83.390
5+$80.270
10+$79.320
25+$74.080
50+$66.670
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
48V
Fixed
-
60mm
25mm
113mm
18V
72V
RSD-30 Series
39AH0579

RoHS

Each
1+$45.510
5+$44.350
10+$43.170
50+$41.600
100+$39.260
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
24V
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
07AH2451

RoHS

Each
1+$58.950
5+$57.440
10+$55.920
25+$53.900
100+$50.870
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2460

RoHS

Each
1+$58.950
5+$57.440
10+$55.920
25+$53.900
100+$50.870
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
44AC7383

RoHS

Each
1+$58.940
5+$57.760
10+$56.580
25+$55.400
50+$54.220
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
48V
Fixed
-
60mm
25mm
128mm
18V
72V
RSD-60 Series
44AC7343

RoHS

Each
1+$36.910
5+$36.170
10+$35.430
25+$34.700
50+$33.960
More Pricing...
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
4kV
24V
Fixed
-
60mm
25mm
113mm
9V
36V
RSD-30 Series
44AC7375

RoHS

Each
1+$60.140
5+$58.010
10+$56.410
25+$55.280
50+$54.150
Railway
Enclosed
4:1
39.6W
1 Output
3.3V
12A
-
4kV
24V
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7379

RoHS

Each
1+$58.940
5+$57.760
10+$56.580
25+$55.400
50+$54.220
Railway
Enclosed
4:1
40W
1 Output
3.3V
12A
-
4kV
110V
Fixed
-
60mm
25mm
128mm
40V
160V
RSD-60 Series
39AH0597

RoHS

Each
1+$70.590
25+$67.760
50+$66.180
100+$64.290
250+$62.400
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
24V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0588

RoHS

Each
1+$45.510
5+$44.340
10+$43.160
50+$41.590
100+$39.250
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
39AH0606

RoHS

Each
1+$59.160
5+$57.650
10+$56.120
50+$54.100
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
Regulated
3kV
48V
Fixed
-
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
07AH2442

RoHS

Each
1+$45.310
5+$44.140
10+$42.970
25+$41.410
100+$39.070
ITE
Module
4:1
15W
1 Output
3.3V
3A
Regulated
3kV
48V
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER