Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 10-7223H
Newark Part No.52AH8470
Product RangeTMDC 10H
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.120 |
Price for:Each
Minimum: 1
Multiple: 1
$79.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMDC 10-7223H
Newark Part No.52AH8470
Product RangeTMDC 10H
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Input Ratio2:1
Output Power Max10W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1333mA
Output Voltage - Output 2-15V
Output Current - Output 2333mA
Output RegulationRegulated
Input Voltage DC Min80V
Isolation Voltage3kV
Input Voltage DC Nom110V
Input Voltage DC Max160V
DC / DC Converter MountingChassis
Width34mm
DC / DC Converter Output TypeFixed
Height22mm
Depth79mm
Product RangeTMDC 10H
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
333mA
Input Voltage DC Min
80V
Input Voltage DC Nom
110V
DC / DC Converter Mounting
Chassis
DC / DC Converter Output Type
Fixed
Depth
79mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Module
Output Power Max
10W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Isolation Voltage
3kV
Input Voltage DC Max
160V
Width
34mm
Height
22mm
Product Range
TMDC 10H
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate