0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8471

RoHS

Each
1+$75.060
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
41AH2314

RoHS

Each
1+$78.940
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
-
34mm
22mm
79mm
18V
75V
TMDC 10 Series
41AH2306

RoHS

Each
1+$78.940
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
23AH4429

RoHS

Each
1+$64.380
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
23AH4421

RoHS

Each
1+$64.380
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
69AH9273

RoHS

Each
1+$92.040
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
-
34mm
22mm
79mm
80V
160V
TMDC 10H Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER