0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52AH8465

RoHS

Each
1+$61.780
ITE
Module
2:1
10W
1 Output
12V
833mA
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
41AH2300

RoHS

Each
1+$63.240
5+$62.150
10+$61.050
50+$59.320
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
24V
Fixed
-
34mm
22mm
79mm
9V
36V
TMDC 10 Series
28AH0888

RoHS

Each
1+$66.910
5+$65.190
10+$63.480
25+$61.190
100+$57.760
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
44AC3148

RoHS

Each
1+$186.270
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
48V
Fixed
-
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
44AC3152

RoHS

Each
1+$197.350
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
110V
Fixed
-
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
44AC3144

RoHS

Each
1+$183.700
Railway
Module
4:1
20W
1 Output
24V
833mA
-
2.25kV
24V
Fixed
-
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
41AH2308

RoHS

Each
1+$75.430
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
39AH0559

RoHS

Each
1+$80.090
25+$76.870
50+$75.080
100+$72.940
250+$70.790
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
24V
Fixed
Chassis
34mm
22mm
79mm
9V
36V
DTE10 Series
23AH4423

RoHS

Each
1+$61.520
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
69AH9267

RoHS

Each
1+$88.510
ITE
Module
2:1
10W
1 Output
12V
833mA
Regulated
3kV
110V
Fixed
-
34mm
22mm
79mm
80V
160V
TMDC 10H Series
28AH0895

RoHS

Each
1+$66.550
5+$64.830
10+$63.120
25+$60.830
100+$57.400
ITE
Module
4:1
10W
1 Output
12V
833mA
Regulated
3kV
48V
Fixed
Chassis
34mm
22mm
79mm
18V
75V
DTE10 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER