0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

56 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2265

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2268

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+$454.240
Railway
Module
4:1
160W
1 Output
48V
3.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2283

RoHS

Each
1+$532.250
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2266

RoHS

Each
1+$415.400
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+$494.540
Railway
Module
4:1
200W
1 Output
48V
4.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2275

RoHS

Each
1+$479.760
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2260

RoHS

Each
1+$394.480
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+$415.420
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2262

RoHS

Each
1+$396.080
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2277

RoHS

Each
1+$576.570
Railway
Module
4:1
200W
1 Output
12V
18A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2261

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2269

RoHS

Each
1+$489.630
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
68X2218

RoHS

Each
1+$535.930
Railway
Module
4:1
160W
1 Output
12V
13A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2276

RoHS

Each
1+$565.310
Railway
Module
4:1
160W
1 Output
48V
3.8A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2284

RoHS

Each
1+$621.140
Railway
Module
4:1
200W
1 Output
48V
5A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2270

RoHS

Each
1+$535.930
Railway
Module
4:1
160W
1 Output
24V
6.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2282

RoHS

Each
1+$621.140
Railway
Module
4:1
200W
1 Output
24V
10A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2263

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2279

RoHS

Each
1+$576.570
Railway
Module
4:1
200W
1 Output
28V
7.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2264

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
45Y2271

RoHS

Each
1+$535.930
Railway
Module
4:1
160W
1 Output
28V
5.5A
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2259

RoHS

Each
1+$465.390
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2281

RoHS

Each
1+$621.140
Railway
Module
4:1
200W
1 Output
12V
20A
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER