No exact matches found.
Showing products with similar part numbers
74 Product Results Found for "NO.5"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.010 10+ $28.750 25+ $26.790 50+ $24.730 100+ $21.870 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | ||||||
Each | 1+ $243.250 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | ||||||
MEAN WELL | Each | 1+ $38.160 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 36mm | 99mm | 18V | 36V | SD-25 Series | |||||
MEAN WELL | Each | 1+ $243.250 | ITE | Enclosed | 4:1 | 480W | 1 Output | 12V | 40A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
MEAN WELL | Each | 1+ $20.300 10+ $20.050 25+ $19.790 50+ $19.530 100+ $19.270 More Pricing... | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ $50.020 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
Each | 1+ $48.850 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | ||||||
MEAN WELL | Each | 1+ $17.370 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 51mm | 28mm | 78mm | 36V | 72V | SD-15 Series | |||||
MEAN WELL | Each | 1+ $47.440 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ $275.770 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | - | - | - | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | ||||||
Each | 1+ $275.770 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | ||||||
Each | 1+ $48.300 10+ $44.800 25+ $43.700 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
MEAN WELL | Each | 1+ $236.240 | ITE | Enclosed | 4:1 | 504W | 1 Output | 48V | 10.5A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
MEAN WELL | Each | 1+ $63.200 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ $38.770 10+ $35.970 25+ $35.170 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | - | - | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | ||||||
MEAN WELL | Each | 1+ $48.850 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
MEAN WELL | Each | 1+ $176.330 10+ $166.680 | Railway | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ $59.170 10+ $53.520 25+ $52.150 50+ $49.570 100+ $46.670 More Pricing... | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | ||||||
MEAN WELL | Each | 1+ $49.610 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ $36.080 | ITE | Enclosed | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 36mm | 99mm | 36V | 72V | SD-25 Series | ||||||
Each | 1+ $127.760 10+ $122.860 25+ $117.550 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 96V | Fixed | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | ||||||
Each | 1+ $53.870 10+ $50.590 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | - | - | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | ||||||
Each | 1+ $110.710 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | - | - | - | 4kV | 24V | Fixed | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | ||||||
Each | 1+ $106.860 10+ $102.760 25+ $98.320 | ITE | Enclosed | 2:1 | 170W | 1 Output | 5V | 34A | - | - | - | 1.5kV | 24V | Fixed | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | ||||||
Each | 1+ $56.030 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | - | - | - | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||||