• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Chassis Mount DC / DC Converters
                                                                                                    5. TMDC 10H Isolated Chassis Mount DC / DC Converters

                                                                                                    TMDC 10H Isolated Chassis Mount DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    DC / DC Converter Mounting
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TMDC 10-7212H
                                                                                                    TRACO POWER TMDC 10-7212H
                                                                                                    52AH8465

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.080
                                                                                                    Total:$76.08
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    833mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7211H
                                                                                                    TRACO POWER TMDC 10-7211H
                                                                                                    52AH8464

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 5.1 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.080
                                                                                                    Total:$76.08
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    5.1V
                                                                                                    2A
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7213H
                                                                                                    TRACO POWER TMDC 10-7213H
                                                                                                    52AH8466

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.080
                                                                                                    Total:$76.08
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    666mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7225H
                                                                                                    TRACO POWER TMDC 10-7225H
                                                                                                    52AH8471

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 2 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    Total:$79.12
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    24V
                                                                                                    208mA
                                                                                                    -24V
                                                                                                    208mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7222H
                                                                                                    TRACO POWER TMDC 10-7222H
                                                                                                    52AH8469

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    Total:$79.12
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    416mA
                                                                                                    -12V
                                                                                                    416mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7223H
                                                                                                    TRACO POWER TMDC 10-7223H
                                                                                                    52AH8470

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    Total:$79.12
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    333mA
                                                                                                    -15V
                                                                                                    333mA
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7215H
                                                                                                    TRACO POWER TMDC 10-7215H
                                                                                                    52AH8467

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.080
                                                                                                    Total:$76.08
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    416mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    TMDC 10-7218H
                                                                                                    TRACO POWER TMDC 10-7218H
                                                                                                    52AH8468

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Chassis Mount DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Module
                                                                                                    4. 2:1
                                                                                                    5. 10 W
                                                                                                    6. 1 Output
                                                                                                    7. 48 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $76.080
                                                                                                    Total:$76.08
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Module
                                                                                                    2:1
                                                                                                    10W
                                                                                                    1 Output
                                                                                                    48V
                                                                                                    208mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    3kV
                                                                                                    110V
                                                                                                    Fixed
                                                                                                    Chassis
                                                                                                    34mm
                                                                                                    22mm
                                                                                                    79mm
                                                                                                    80V
                                                                                                    160V
                                                                                                    TMDC 10H
                                                                                                    ComparePrice forQuantity
                                                                                                    1-8 of 8 items
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.