Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

783 Products Found

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC7442

RoHS

Each
1+$60.000
5+$57.860
10+$56.790
25+$55.720
50+$54.650
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
12V
-
-
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
51R7592

RoHS

Each
1+$231.850
5+$227.870
10+$223.890
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7590

RoHS

Each
1+$266.180
5+$262.360
10+$258.530
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
24V
-
-
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
51R7596

RoHS

Each
1+$260.000
5+$255.230
10+$250.460
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
-
-
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
44AC7324

RoHS

Each
1+$133.810
5+$131.130
10+$128.460
25+$125.780
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
-
-
-
4kV
24V
-
-
Fixed
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7501

RoHS

Each
1+$38.000
5+$36.400
10+$35.100
25+$34.200
50+$33.520
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
24V
-
-
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
99Y0836

RoHS

Each
1+$76.280
ITE
Module
4:1
40W
1 Output
48V
835mA
-
-
Regulated
3kV
24V
-
-
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44AC7465

RoHS

Each
1+$104.380
5+$100.080
10+$97.030
25+$93.980
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
-
-
-
1.5kV
24V
-
-
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7335

RoHS

Each
1+$187.760
5+$177.620
10+$172.550
25+$169.100
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
48V
-
-
Fixed
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
39AH0578

RoHS

Each
1+$45.080
5+$43.920
10+$42.740
50+$41.170
100+$38.830
ITE
Module
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
-
-
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
44AC7353

RoHS

Each
1+$189.120
5+$185.340
10+$181.560
25+$177.770
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
-
-
-
4kV
24V
-
-
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
44AC7458

RoHS

Each
1+$62.480
5+$59.880
10+$57.680
25+$56.180
50+$55.060
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
24V
-
-
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
44AC7461

RoHS

Each
1+$62.500
5+$59.900
10+$57.700
25+$56.200
50+$55.080
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
-
-
-
1.5kV
48V
-
-
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
44AC7374

RoHS

Each
1+$50.750
5+$48.650
10+$46.850
25+$45.650
50+$44.740
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
-
-
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7326

RoHS

Each
1+$133.810
5+$131.130
10+$128.460
25+$125.780
Railway
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
4kV
48V
-
-
Fixed
77mm
36mm
189mm
33.6V
62.4V
RSD-150 Series
44AC7450

RoHS

Each
1+$47.290
5+$45.290
10+$43.590
25+$42.590
50+$41.740
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
96V
-
-
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
99AC4309

RoHS

Each
1+$16.640
5+$16.310
10+$15.970
25+$15.640
50+$15.310
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
48V
-
-
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7352

RoHS

Each
1+$46.350
5+$45.420
10+$44.500
25+$43.570
50+$42.640
More Pricing...
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
-
-
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
99K1044

RoHS

Each
1+$100.580
5+$95.010
10+$92.170
25+$87.880
50+$81.990
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
44AC7332

RoHS

Each
1+$187.760
5+$177.580
10+$172.490
25+$169.040
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
24V
-
-
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7334

RoHS

Each
1+$134.320
5+$128.820
10+$124.820
25+$120.820
Railway
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
-
-
4kV
24V
-
-
Fixed
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7498

RoHS

Each
1+$38.000
5+$36.400
10+$35.100
25+$34.200
50+$33.520
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
-
-
-
1.5kV
12V
-
-
Fixed
97mm
38mm
159mm
9.2V
18V
SD-50 Series
99Y0860

RoHS

Each
1+$114.180
5+$111.140
10+$108.100
50+$104.020
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
48V
-
-
Fixed
67.8mm
38mm
112mm
18V
75V
DTE60 Series
44AC7441

RoHS

Each
1+$60.990
5+$58.810
10+$57.720
25+$56.570
50+$55.410
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
-
-
1.5kV
12V
-
-
Fixed
98mm
38mm
199mm
9.5V
18V
SD-100 Series
44AC7330

RoHS

Each
1+$145.600
5+$139.110
10+$135.220
25+$132.520
Railway
Enclosed
2:1
151.2W
1 Output
24V
6.3A
-
-
-
4kV
110V
-
-
Fixed
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
76-100 of 783 items
of 32 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER