High Voltage DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Output Voltage - Output 1
=3kV
1
(2)
(5)
(4)
(4)
(2)
(2)
(2)
(1)
High Voltage Power Supply Type
(12)
Output Voltage Min
(12)
Output Voltage Max
(12)
DC / DC Converter Type
(12)
No. of Outputs
(10)
(2)
Polarity
(2)
(10)
Input Voltage DC Min
(2)
(10)
DC / DC Converter Output Type
(3)
(9)
Approvals & Standards
(9)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | High Voltage Power Supply Type | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Polarity | Power Rating | Output Current - Output 1 | DC / DC Converter Output Type | Output Current Max | Output Current Max | Output Voltage - Output 2 | Power Supply Mounting | Output Current - Output 2 | Output Voltage Min | Output Voltage Max | Output Regulation | Input Voltage DC Min | Isolation Voltage | Input Voltage DC Max | Product Range | Approvals & Standards | DC / DC Converter Type | DC / DC Converter Mounting | Width | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$344.100 5+$339.670 10+$335.240 | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | - | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | - | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | ||||||
Each | 1+$329.790 5+$325.540 10+$321.300 | Proportional | 1 Output | 10W | 3kV | Positive Output | 10W | 3.33mA | Fixed, Adjustable | - | 3.33mA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||
Each | 1+$352.260 5+$347.720 10+$343.190 | Proportional | 1 Output | 500mW | 3kV | Positive Output | 500mW | 167µA | Adjustable | - | 167µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+$352.260 5+$347.720 10+$343.190 | Proportional | 1 Output | 500mW | 3kV | Positive Output | 500mW | 167µA | Adjustable | - | 167µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+$305.460 5+$301.530 10+$297.590 | Proportional | 1 Output | 1W | 3kV | Positive Output | 1W | 320µA | Fixed, Adjustable | - | 320µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$305.460 5+$301.530 10+$297.590 | Proportional | 1 Output | 1W | 3kV | Positive Output | 1W | 320µA | Fixed, Adjustable | - | 320µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
84Y6473 | XP POWER | Each | 1+$354.700 5+$350.140 | Proportional | 1 Output | 500mW | 3kV | Positive Output | 500mW | 167µA | Adjustable | 167µA | 167µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | ||||
84Y5509 | XP POWER | Each | 1+$344.610 5+$340.180 | Proportional | 1 Output | 1.5W | 3kV | Positive Output | 1.5W | 500µA | Fixed, Adjustable | 500µA | 500µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 12V | AGH Series | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
Each | 1+$342.240 5+$337.830 10+$333.420 | Proportional | 1 Output | 1.5W | 3kV | Positive Output | 1.5W | 500µA | Fixed, Adjustable | - | 500µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$307.650 5+$303.690 10+$299.730 | Proportional | 1 Output | 1W | 3kV | Positive Output | 1W | 320µA | Fixed, Adjustable | - | 320µA | - | Through Hole | - | 0V | 3kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 28.69mm | ||||||
84Y5521 | XP POWER | Each | 1+$307.560 5+$303.630 | Proportional | 1 Output | 1W | 3kV | Positive Output | 1W | 320µA | Fixed, Adjustable | 320µA | 320µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 12V | AG Series | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||
XP POWER | Each | 1+$363.110 5+$358.630 | Proportional | 2 Output | 10W | 3kV | Dual Output | 10W | 1.66mA | Fixed, Adjustable | 1.66mA | 1.66mA | -3kV | Through Hole | 1.66mA | 0V | 3kV | Regulated | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||