30W High Voltage DC / DC Converters:

8 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Output Power Max
Power Rating
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28AH0955

RoHS

Each
1+
$897.220
5+
$886.040
10+
$874.860
Min: 1 / Mult: 1
Regulated
30W
30W
Positive Output
30mA
Programmable
Through Hole
0V
1kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0960

RoHS

Each
1+
$847.380
5+
$836.820
10+
$826.260
Min: 1 / Mult: 1
Regulated
30W
30W
Negative Output
50mA
Programmable
Through Hole
0V
-600kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0956

RoHS

Each
1+
$1,246.140
5+
$1,230.620
10+
$1,215.090
Min: 1 / Mult: 1
Regulated
30W
30W
Negative Output
6mA
Programmable
Through Hole
0V
-5kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0961

RoHS

Each
1+
$847.380
5+
$836.820
10+
$826.260
Min: 1 / Mult: 1
Regulated
30W
30W
Positive Output
50mA
Programmable
Through Hole
0V
600V
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0954

RoHS

Each
1+
$897.220
5+
$886.040
10+
$874.860
Min: 1 / Mult: 1
Regulated
30W
30W
Negative Output
30mA
Programmable
Through Hole
0V
-1kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0958

RoHS

Each
1+
$1,370.750
5+
$1,353.680
10+
$1,336.600
Min: 1 / Mult: 1
Regulated
30W
30W
Negative Output
5mA
Programmable
Through Hole
0V
-6kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0957

RoHS

Each
1+
$1,246.140
5+
$1,230.620
10+
$1,215.090
Min: 1 / Mult: 1
Regulated
30W
30W
Positive Output
6mA
Programmable
Through Hole
0V
5kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
28AH0959

RoHS

Each
1+
$1,370.750
5+
$1,353.680
10+
$1,336.600
Min: 1 / Mult: 1
Regulated
30W
30W
Positive Output
5mA
Programmable
Through Hole
0V
6kV
22V
30V
HRL30 Series
DIP
38.1mm
18.6mm
76.2mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER