High Voltage DC / DC Converters :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(18)
DC / DC Converter Mounting
=Surface ...
1
(18)
(101)
High Voltage Power Supply Type
(18)
No. of Outputs
(18)
Output Power Max
(13)
(5)
Output Voltage - Output 1
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(13)
(5)
Output Current - Output 1
(1)
(1)
(3)
(4)
(1)
(1)
(1)
(1)
Polarity
(3)
(15)
Output Current Max
(1)
(1)
(1)
(1)
(3)
(4)
(1)
(1)
DC / DC Converter Output Type
(18)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | High Voltage Power Supply Type | No. of Outputs | Output Power Max | Output Voltage - Output 1 | Power Rating | Output Current - Output 1 | Polarity | Output Current Max | DC / DC Converter Output Type | Power Supply Mounting | Output Voltage Min | Output Voltage Max | Input Voltage DC Min | Input Voltage DC Max | Approvals & Standards | DC / DC Converter Type | DC / DC Converter Mounting | Width | Height | Depth |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$128.380 5+$126.730 10+$125.080 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | 10mA | Fixed, Adjustable | Surface Mount | 0V | 100V | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$442.680 5+$436.980 10+$431.280 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+$169.240 5+$167.060 10+$164.880 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | 3.75mA | Fixed, Adjustable | Surface Mount | 0V | 400V | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$391.760 5+$386.710 10+$381.670 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | 167µA | Fixed, Adjustable | Surface Mount | 0V | 6kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+$342.230 5+$337.830 10+$333.420 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | -3kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$150.520 5+$148.580 10+$146.640 | Proportional | 1 Output | 1W | 500V | 1W | 2mA | Positive Output | 2mA | Fixed, Adjustable | Surface Mount | 0V | 500V | 700mV | 12V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 5+$330.730 10+$326.590 25+$318.320 100+$310.040 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | 200µA | Fixed, Adjustable | Surface Mount | 0V | 5kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$261.170 5+$257.810 10+$254.440 | Proportional | 1 Output | 1W | -2kV | 1W | 500µA | Negative Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | -2kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$183.700 5+$181.330 10+$178.970 | Proportional | 1 Output | 1W | 1kV | 1W | 1mA | Positive Output | 1mA | Fixed, Adjustable | Surface Mount | 0V | 1kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$128.380 5+$126.730 10+$125.080 | Proportional | 1 Output | 1W | 250V | 1W | 4mA | Positive Output | 4mA | Fixed, Adjustable | Surface Mount | 0V | 250V | 700mV | 12V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$305.450 5+$301.520 10+$297.580 | Proportional | 1 Output | 1W | -3kV | 1W | 320µA | Negative Output | 320µA | Fixed, Adjustable | Surface Mount | 0V | -3kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$169.240 5+$167.060 10+$164.880 | Proportional | 1 Output | 1.5W | 300V | 1.5W | 5mA | Positive Output | 5mA | Fixed, Adjustable | Surface Mount | 0V | 300V | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$305.450 5+$301.520 10+$297.580 | Proportional | 1 Output | 1W | 3kV | 1W | 320µA | Positive Output | 320µA | Fixed, Adjustable | Surface Mount | 0V | 3kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$261.170 5+$257.810 10+$254.440 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | 2kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+$347.500 5+$343.020 10+$338.550 | Proportional | 1 Output | 1W | 4kV | 1W | 240µA | Positive Output | 240µA | Fixed, Adjustable | Surface Mount | 0V | 4kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$305.450 5+$301.520 10+$297.580 | Proportional | 1 Output | 1W | 3kV | 1W | 320µA | Positive Output | 320µA | Fixed, Adjustable | Surface Mount | 0V | 3kV | 700mV | 12V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$342.230 5+$337.830 10+$333.420 | Proportional | 1 Output | 1.5W | 3kV | 1.5W | 500µA | Positive Output | 500µA | Fixed, Adjustable | Surface Mount | 0V | 3kV | 700mV | 12V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+$216.910 5+$214.110 10+$211.320 | Proportional | 1 Output | 1W | 1.5kV | 1W | 660µA | Positive Output | 660µA | Fixed, Adjustable | Surface Mount | 0V | 1.5kV | 700mV | 5V | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||