High Voltage DC / DC Converters:
261 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $369.420 5+ $364.830 10+ $360.240 | Proportional | 1 Output | 10W | 4kV | 10W | 2.5mA | Positive Output | - | Fixed, Adjustable | 2.5mA | - | Through Hole | - | 0V | 4kV | - | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||
Each | 1+ $144.780 5+ $143.010 10+ $141.230 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | - | Fixed, Adjustable | 10mA | - | Through Hole | - | 0V | 100V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $605.430 5+ $597.910 10+ $590.390 | Regulated | - | 1W | - | 1W | - | Negative Output | - | Fixed, Adjustable | 166µA | - | Chassis Mount, Through Hole | - | 0V | -6kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 53.34mm | ||||||
Each | 1+ $192.740 5+ $190.350 10+ $187.950 | Proportional | 1 Output | 1W | -600V | 1W | 1.67mA | Negative Output | - | Fixed, Adjustable | 1.67mA | - | Through Hole | - | 0V | -600V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $395.270 5+ $390.360 10+ $385.450 | Regulated | - | 1W | - | 1W | - | Negative Output | - | Fixed, Adjustable | 800µA | - | Through Hole | - | 0V | -1.25kV | - | 11.5V | - | 15.5V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | ||||||
84Y5853 | XP POWER | Each | 1+ $306.220 5+ $302.400 | Proportional | - | - | - | 10W | - | Positive Output | 5mA | Fixed, Adjustable | 5mA | - | Through Hole | - | 0V | 2kV | - | 700mV | - | 12V | FS Series | - | - | - | - | - | - | ||||
Each | 25+ $182.330 100+ $177.590 | Proportional | 1 Output | 500mW | 600V | 500mW | 833µA | Positive Output | - | Adjustable | 833µA | - | Through Hole | - | 0V | 600V | - | 700mV | - | 15V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $501.320 5+ $495.090 10+ $488.860 | Regulated | - | 1W | - | 1W | - | Positive Output | - | Fixed, Adjustable | 400µA | - | Through Hole | - | 0V | 2.5kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 44.45mm | ||||||
XP POWER | Each | 1+ $130.620 5+ $128.980 10+ $127.360 | Proportional | - | - | - | 1W | - | Positive Output | 5mA | Fixed | 5mA | - | Surface Mount | - | 0V | 200V | - | 700mV | - | 5V | AG Series | - | - | - | - | - | - | |||||
Each | 1+ $152.330 5+ $150.430 10+ $148.540 | Proportional | 1 Output | 1.5W | 250V | 1.5W | 6mA | Positive Output | - | Fixed, Adjustable | 6mA | - | Through Hole | - | 0V | 250V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $192.740 5+ $190.350 10+ $187.950 | Proportional | 1 Output | 1W | -600V | 1W | 1.67mA | Negative Output | - | Fixed, Adjustable | 1.67mA | - | Through Hole | - | 0V | -600V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $149.400 5+ $147.540 10+ $145.680 | Proportional | 1 Output | 500mW | 150V | 500mW | 3.333mA | Positive Output | - | Adjustable | 3.333mA | - | Through Hole | - | 0V | 150V | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $396.950 5+ $392.020 10+ $387.080 | Proportional | 1 Output | 10W | 5kV | 10W | 2mA | Positive Output | - | Fixed, Adjustable | 2mA | - | Through Hole | - | 0V | 5kV | - | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||
Each | 1+ $204.390 5+ $201.850 10+ $199.310 | Proportional | 1 Output | 1W | 1.5kV | 1W | 660µA | Positive Output | - | Fixed, Adjustable | 660µA | - | Through Hole | - | 0V | 1.5kV | - | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $273.800 5+ $270.400 10+ $267.000 | Proportional | 1 Output | 1W | 4kV | 1W | 250µA | Positive Output | - | Fixed, Adjustable | 250µA | - | Through Hole | - | 0V | 4kV | - | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $217.880 5+ $215.180 10+ $212.470 | Proportional | 1 Output | 1W | 2.5kV | 1W | 400µA | Positive Output | - | Fixed, Adjustable | 400µA | - | Through Hole | - | 0V | 2.5kV | - | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ $360.240 5+ $355.760 10+ $351.290 | Proportional | 1 Output | 1W | 4kV | 1W | 240µA | Positive Output | - | Fixed, Adjustable | 240µA | - | Surface Mount | - | 0V | 4kV | - | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $219.480 5+ $216.750 10+ $214.030 | Proportional | 1 Output | 500mW | 600V | 500mW | 833µA | Positive Output | - | Adjustable | 833µA | - | Through Hole | - | 0V | 600V | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ $225.340 5+ $222.540 10+ $219.740 | Regulated | - | 1W | - | 1W | - | Positive Output | - | Adjustable | 10mA | - | Through Hole | - | 25V | 100V | - | 4V | - | 6.7V | SIP Series | - | SIP | - | 4.06mm | 19.05mm | 36.8mm | ||||||
Each | 1+ $384.120 10+ $372.390 | Regulated | - | - | - | 2.63W | - | Positive Output | - | Programmable | 5.6mA | - | Through Hole | - | 0V | 470V | - | 10.8V | - | 13.2V | CHVM Series | - | - | - | - | - | - | ||||||
Each | 1+ $227.150 5+ $224.330 10+ $221.500 | Proportional | 1 Output | 1W | 1.2kV | 1W | 830µA | Positive Output | - | Fixed, Adjustable | 830µA | - | Through Hole | - | 0V | 1.2kV | - | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $256.440 5+ $253.260 10+ $250.070 | Proportional | 1 Output | 1.5W | 1.5kV | 1.5W | 1mA | Positive Output | - | Fixed, Adjustable | 1mA | - | Through Hole | - | 0V | 1.5kV | - | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ $382.280 5+ $377.530 10+ $372.780 | Regulated | - | 2.4mW | - | 2.4mW | - | Positive Output | - | Fixed, Adjustable | 2mA | - | Through Hole | - | 0V | 1.2kV | - | 5V | - | 12V | - | - | DIP | - | 17.27mm | 6.2mm | 35.05mm | ||||||
Each | 1+ $316.650 5+ $312.720 10+ $308.780 | Proportional | 1 Output | 1W | 3kV | 1W | 320µA | Positive Output | - | Fixed, Adjustable | 320µA | - | Surface Mount | - | 0V | 3kV | - | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm | ||||||
Each | 1+ $337.430 5+ $333.230 10+ $329.040 | Regulated | - | 1W | - | 1W | - | Positive Output | - | Fixed, Adjustable | 1mA | - | Through Hole | - | 0V | 1.25kV | - | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | ||||||