High Voltage DC / DC Converters:

261 Products Found
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78Y6041

RoHS

Each
1+
$318.930
5+
$314.970
10+
$311.000
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
-
Fixed, Adjustable
320µA
-
Through Hole
-
0V
-3kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
13AC9733

RoHS

Each
1+
$217.880
5+
$215.180
10+
$212.470
Proportional
1 Output
1.5W
4kV
1.5W
370µA
Positive Output
-
Fixed, Adjustable
370µA
-
Through Hole
-
0V
4kV
-
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9716

RoHS

Each
1+
$283.440
5+
$279.920
10+
$276.400
Proportional
2 Output
10W
1.5kV
10W
3.3mA
Dual Output
-
Fixed, Adjustable
3.3mA
-1.5kV
Through Hole
3.3mA
0V
1.5kV
-
0V
3.5kV
15V
F Series
-
DIP
Through Hole
43.18mm
21.6mm
71.2mm
13AC9724

RoHS

Each
1+
$397.200
5+
$392.270
10+
$387.330
Proportional
1 Output
1W
6kV
1W
166µA
Positive Output
-
Fixed, Adjustable
166µA
-
Through Hole
-
0V
6kV
-
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
15AC6542

RoHS

Each
1+
$242.190
5+
$239.170
10+
$236.150
Proportional
-
-
-
10W
-
Dual Output
50mA
Fixed, Adjustable
50mA
-
Through Hole
-
0V
100V
-
0V
-
12V
F Series
-
-
-
-
-
-
28AH0957

RoHS

Each
1+
$1,246.140
5+
$1,230.620
10+
$1,215.090
Regulated
-
30W
-
30W
-
Positive Output
-
Programmable
6mA
-
Through Hole
-
0V
5kV
-
22V
-
30V
HRL30 Series
-
DIP
-
38.1mm
18.6mm
76.2mm
78Y6038

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
-
Fixed, Adjustable
500µA
-
Through Hole
-
0V
-2kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6044

RoHS

Each
1+
$410.710
5+
$405.610
10+
$400.510
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
-
Fixed, Adjustable
167µA
-
Through Hole
-
0V
6kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6075

RoHS

Each
1+
$337.430
5+
$333.230
10+
$329.040
Regulated
-
1W
-
1W
-
Negative Output
-
Fixed, Adjustable
1mA
-
Through Hole
-
0V
-1.25kV
-
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
35.56mm
78Y6002

RoHS

Each
5+
$330.730
10+
$326.590
25+
$318.320
100+
$310.040
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
-
Fixed, Adjustable
200µA
-
Surface Mount
-
0V
5kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6151

RoHS

Each
1+
$365.170
5+
$360.630
10+
$356.090
Proportional
1 Output
500mW
3kV
500mW
167µA
Positive Output
-
Adjustable
167µA
-
Through Hole
-
0V
3kV
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6147

RoHS

Each
25+
$239.020
100+
$232.800
Proportional
1 Output
500mW
-1.5kV
500mW
333µA
Negative Output
-
Adjustable
333µA
-
Through Hole
-
0V
-1.5kV
-
700mV
-
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6015

RoHS

Each
1+
$306.570
5+
$302.760
10+
$298.960
Proportional
1 Output
1.5W
-2kV
1.5W
750µA
Negative Output
-
Fixed, Adjustable
750µA
-
Through Hole
-
0V
-2kV
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+
$270.750
5+
$267.380
10+
$264.020
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
-
Fixed, Adjustable
500µA
-
Surface Mount
-
0V
-2kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+
$190.430
5+
$188.070
10+
$185.700
Proportional
1 Output
1W
1kV
1W
1mA
Positive Output
-
Fixed, Adjustable
1mA
-
Surface Mount
-
0V
1kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6122

RoHS

Each
1+
$158.610
5+
$156.640
10+
$154.670
Proportional
1 Output
500mW
250V
500mW
2mA
Positive Output
-
Adjustable
2mA
-
Through Hole
-
0V
250V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6080

RoHS

Each
1+
$520.600
5+
$514.130
10+
$507.660
Regulated
-
1W
-
1W
-
Positive Output
-
Fixed, Adjustable
330µA
-
Through Hole
-
0V
3kV
-
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
44.45mm
78Y6134

RoHS

Each
1+
$219.480
5+
$216.750
10+
$214.030
Proportional
1 Output
500mW
600V
500mW
833µA
Positive Output
-
Adjustable
833µA
-
Through Hole
-
0V
600V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6129

RoHS

Each
1+
$182.590
5+
$180.320
10+
$178.050
Proportional
1 Output
500mW
500V
500mW
1mA
Positive Output
-
Adjustable
1mA
-
Through Hole
-
0V
500V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
84Y5708

RoHS

Each
1+
$283.820
5+
$280.300
Regulated
-
-
-
1W
-
Positive Output
5mA
Fixed, Adjustable
5mA
-
Through Hole
-
0V
200V
-
11.5V
-
16V
C Series
-
-
-
-
-
-
78Y5990

RoHS

Each
1+
$133.090
5+
$131.440
10+
$129.780
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
-
Fixed, Adjustable
4mA
-
Surface Mount
-
0V
250V
-
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6017

RoHS

Each
1+
$462.750
5+
$457.000
10+
$451.250
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
-
Fixed, Adjustable
250µA
-
Through Hole
-
0V
6kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6153

RoHS

Each
1+
$365.170
5+
$360.630
10+
$356.090
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
-
Adjustable
167µA
-
Through Hole
-
0V
-3kV
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y5997

RoHS

Each
1+
$316.650
5+
$312.720
10+
$308.780
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
-
Fixed, Adjustable
320µA
-
Surface Mount
-
0V
-3kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6131

RoHS

Each
1+
$191.810
5+
$189.430
10+
$187.040
Proportional
1 Output
500mW
500V
500mW
1mA
Positive Output
-
Adjustable
1mA
-
Through Hole
-
0V
500V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
101-125 of 261 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER