High Voltage DC / DC Converters:

261 Products Found
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Output Regulation
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78Y5987

RoHS

Each
1+
$458.910
5+
$453.210
10+
$447.510
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
-
Fixed, Adjustable
250µA
-
Surface Mount
-
0V
6kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+
$175.450
5+
$173.270
10+
$171.090
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
-
Fixed, Adjustable
3.75mA
-
Surface Mount
-
0V
400V
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6127

RoHS

Each
1+
$191.810
5+
$189.430
10+
$187.040
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
-
Adjustable
1.25mA
-200V
Through Hole
1.25mA
0V
200V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6039

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
-
Fixed, Adjustable
500µA
-
Through Hole
-
0V
2kV
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6145

RoHS

Each
1+
$256.350
5+
$253.170
10+
$249.980
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
-
Adjustable
417µA
-
Through Hole
-
0V
-1.2kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6040

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
-
Fixed, Adjustable
500µA
-
Through Hole
-
0V
2kV
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y6463
Each
1+
$497.710
5+
$491.520
Proportional
-
-
-
500mW
-
Positive Output
50µA
Adjustable
50µA
-
Through Hole
-
0V
10kV
-
700mV
-
5V
Q Series
-
-
-
-
-
-
15AC6543

RoHS

Each
1+
$190.480
5+
$187.610
10+
$184.770
Proportional
-
-
-
10W
-
Positive Output
20mA
Fixed, Adjustable
20mA
-
Through Hole
-
0V
500V
-
0V
-
12V
F Series
-
-
-
-
-
-
13AC9705

RoHS

Each
1+
$191.150
5+
$188.770
10+
$186.400
Proportional
1 Output
3W
1kV
3W
3mA
Positive Output
-
Fixed, Adjustable
3mA
-
Through Hole
-
0V
1kV
-
0V
3.5kV
12V
E Series
-
DIP
Through Hole
38.1mm
21.6mm
63.5mm
28AH0961

RoHS

Each
1+
$847.380
5+
$836.820
10+
$826.260
Regulated
-
30W
-
30W
-
Positive Output
-
Programmable
50µA
-
Through Hole
-
0V
600V
-
22V
-
30V
HRL30 Series
-
DIP
-
38.1mm
18.6mm
76.2mm
28AH0956

RoHS

Each
1+
$1,246.140
5+
$1,230.620
10+
$1,215.090
Regulated
-
30W
-
30W
-
Negative Output
-
Programmable
6mA
-
Through Hole
-
0V
-5kV
-
22V
-
30V
HRL30 Series
-
DIP
-
38.1mm
18.6mm
76.2mm
28AH0954

RoHS

Each
1+
$897.220
5+
$886.040
10+
$874.860
Regulated
-
30W
-
30W
-
Negative Output
-
Programmable
30mA
-
Through Hole
-
0V
-1kV
-
22V
-
30V
HRL30 Series
-
DIP
-
38.1mm
18.6mm
76.2mm
78Y6137

RoHS

Each
1+
$219.480
5+
$216.750
10+
$214.030
Proportional
1 Output
500mW
900V
500mW
556µA
Positive Output
-
Adjustable
556µA
-
Through Hole
-
0V
900V
-
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6141

RoHS

Each
1+
$221.320
5+
$218.570
10+
$215.820
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
-
Adjustable
500µA
-
Through Hole
-
0V
-1kV
-
700mV
-
5V
Q Series
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6120

RoHS

Each
1+
$149.400
5+
$147.540
10+
$145.680
Proportional
1 Output
500mW
200V
500mW
2.5mA
Positive Output
-
Adjustable
2.5mA
-
Through Hole
-
0V
200V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6019

RoHS

Each
1+
$135.390
5+
$133.700
10+
$132.020
Proportional
1 Output
1W
-200V
1W
5mA
Negative Output
-
Fixed, Adjustable
5mA
-
Through Hole
-
0V
-200V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y5614

RoHS

Each
1+
$132.860
5+
$131.210
10+
$129.540
Proportional
-
-
-
1W
-
Positive Output
5mA
Adjustable
5mA
-
Through Hole
-
0V
200V
-
700mV
-
5V
A Series
-
-
-
-
-
-
78Y6140

RoHS

Each
1+
$221.320
5+
$218.570
10+
$215.820
Proportional
1 Output
500mW
-1kV
500mW
500µA
Negative Output
-
Adjustable
500µA
-
Through Hole
-
0V
-1kV
-
700mV
-
12V
-
-
DIP
Through Hole
12.7mm
-
12.7mm
78Y6003

RoHS

Each
1+
$406.120
5+
$401.080
10+
$396.030
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
-
Fixed, Adjustable
167µA
-
Surface Mount
-
0V
6kV
-
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6046

RoHS

Each
1+
$389.500
5+
$384.660
10+
$379.820
Regulated
-
1W
-
1W
-
Positive Output
-
Fixed, Adjustable
5mA
-
Through Hole
-
0V
200V
-
11.5V
-
15.5V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6097

RoHS

Each
1+
$309.750
5+
$305.900
10+
$302.050
Proportional
2 Output
10W
500V
10W
10mA
Dual Output
-
Fixed, Adjustable
10mA
-500V
Through Hole
10mA
0V
500V
-
700mV
-
12V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
13AC9725

RoHS

Each
1+
$158.110
5+
$156.150
10+
$154.180
Proportional
1 Output
1.5W
100V
1.5W
15A
Positive Output
-
Fixed, Adjustable
15A
-
Through Hole
-
0V
100V
-
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
13AC9734

RoHS

Each
1+
$227.520
5+
$224.700
10+
$221.870
Proportional
1 Output
1.5W
5kV
1.5W
300µA
Positive Output
-
Fixed, Adjustable
300µA
-
Through Hole
-
0V
5kV
-
700mV
3.5kV
12V
G Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
28AH0958

RoHS

Each
1+
$1,370.750
5+
$1,353.680
10+
$1,336.600
Regulated
-
30W
-
30W
-
Negative Output
-
Programmable
5mA
-
Through Hole
-
0V
-6kV
-
22V
-
30V
HRL30 Series
-
DIP
-
38.1mm
18.6mm
76.2mm
78Y6136

RoHS

Each
1+
$219.480
5+
$216.750
10+
$214.030
Proportional
1 Output
500mW
700V
500mW
714µA
Positive Output
-
Adjustable
714µA
-
Through Hole
-
0V
700V
-
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
51-75 of 261 items
of 11 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER