Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoDD 48-12 240
Newark Part No.80AK2981
Product RangeDD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.860 |
| 5+ | $297.480 |
| 10+ | $263.890 |
| 25+ | $246.120 |
| 50+ | $225.240 |
Price for:Each
Minimum: 1
Multiple: 1
$328.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoDD 48-12 240
Newark Part No.80AK2981
Product RangeDD Series
Power Supply Applications-
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max240W
Output Voltage Nom12V
Output Current Max20A
Output Current Max20A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingPanel
Input Voltage DC Min-
Input Voltage DC Max48V
Depth217mm
Width87mm
Height50mm
Product RangeDD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
20A
DC / DC Converter Mounting
Panel
Input Voltage DC Max
48V
Width
87mm
Product Range
DD Series
DC / DC Converter Type
Module
Output Power Max
240W
Output Current Max
20A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-
Depth
217mm
Height
50mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate