| Quantity | Price |
|---|---|
| 1+ | $6.490 |
| 100+ | $5.830 |
| 200+ | $5.410 |
| 500+ | $5.090 |
| 1000+ | $4.810 |
Product Information
Product Overview
AMSRL1-051.2Z is an AMSRL1-Z series 1A non-isolated switching regulator. The AMSRL1-Z series is a compact open frame design measuring 0.59inch x 0.46inch x 0.14inch with an ultra-low height profile ideal for SMD soldering. The series feature an ultra-wide input voltage, continuous short-circuit & overtemperature protection and low ripple noise (typ.: 50mV). These models target a diverse range of applications such as industrial controls, IoT, grid power, instrumentation, mining and other related industries where limited board space is a key concern. The new 1A series can accommodate operating temperature from -40°C to +85°C and offer conversion efficiency up to 94%.
- Input voltage range from 5 (3 ~ 5.5)VDC, output voltage is 1.2VDC
- Maximum output current is 1000mA
- Maximum efficiency is 90.5%
- SMD type package
- Output short circuit, over-temperature protection
- Regulated output
- On/off control
- 3 year warranty
Technical Specifications
-
1 Output
1.2V
Fixed, Adjustable
3V
15.2mm
3.6mm
No SVHC (25-Jun-2025)
Open Frame
1.2W
1A
Surface Mount Device
5.5V
11.8mm
AMSRL1-Z Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate