Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYWGC3R53FFW92RAECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel87AK5219
Re-Reel87AK0127RL
Cut Tape87AK0127
Product RangeMonoBK MYWGC Series
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.790 | $14.79 |
| Total Price | $14.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 5+ | $14.280 |
| 10+ | $13.600 |
| 25+ | $13.180 |
| 50+ | $12.980 |
| 100+ | $11.630 |
| 250+ | $11.400 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $9.570 |
| 1200+ | $9.380 |
| 2000+ | $9.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYWGC3R53FFW92RAECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel87AK5219
Re-Reel87AK0127RL
Cut Tape87AK0127
Product RangeMonoBK MYWGC Series
Power Supply Applications-
DC / DC Converter TypeStep Down, Module
No. of Outputs4 Output
Output Power Max6.6W
Output Voltage Nom3.3V
Output Current Max3.4A
Output Current Max3.4A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.3V
Input Voltage DC Max5.5V
Depth8.3mm
Width9mm
Height2.9mm
Product RangeMonoBK MYWGC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
No. of Outputs
4 Output
Output Voltage Nom
3.3V
Output Current Max
3.4A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
9mm
Product Range
MonoBK MYWGC Series
DC / DC Converter Type
Step Down, Module
Output Power Max
6.6W
Output Current Max
3.4A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.3V
Depth
8.3mm
Height
2.9mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MYWGC3R53FFW92RAE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate