Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALFATRONIX
Manufacturer Part NoPV50S
Newark Part No.80AK3448
Product RangePowerVerter Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $611.800 |
| 5+ | $554.940 |
| 10+ | $494.090 |
| 25+ | $461.900 |
| 50+ | $424.060 |
Price for:Each
Minimum: 1
Multiple: 1
$611.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV50S
Newark Part No.80AK3448
Product RangePowerVerter Series
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max600W
Output Voltage Nom12V
Output Current Max50A
Output Current Max50A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth283mm
Width125mm
Height74mm
Product RangePowerVerter Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Current Max
50A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
125mm
Product Range
PowerVerter Series
DC / DC Converter Type
Enclosed
Output Power Max
600W
Output Current Max
50A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
283mm
Height
74mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate