Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K2911
Product RangeLDO03C Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 280+ | $9.120 |
Price for:Each
Minimum: 280
Multiple: 280
$2,553.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLDO03C-005W05-VJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84K2911
Product RangeLDO03C Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min590mV
Output Voltage Max5.1V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max13.8V
Approvals & StandardsIEC, TUV, UL
Height15.49mm
Depth9.4mm
Width5.37mm
Product RangeLDO03C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.1V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.8V
Height
15.49mm
Width
5.37mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
-
Output Voltage Min
590mV
Output Current Max
3A
Input Voltage DC Min
3V
Approvals & Standards
IEC, TUV, UL
Depth
9.4mm
Product Range
LDO03C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability