Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1606AM06T-E/8EWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT3382
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 50+ | $5.770 |
| 100+ | $5.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCPF1606AM06T-E/8EWCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AT3382
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeLLGA-17, Module
Output Power Max-
Output Voltage Min600mV
Output Voltage Max5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.2V
Input Voltage DC Max16V
Height1.62mm
Depth3.3mm
Width3.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Voltage Max
5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
3.3mm
Product Range
-
DC / DC Converter Type
LLGA-17, Module
Output Voltage Min
600mV
Output Current Max
6A
Input Voltage DC Min
4.2V
Height
1.62mm
Width
3.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate