66W DC / DC Non Isolated Board Mount Converters - Adjustable Output :
5 Products FoundFind a huge range of 66W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda & Eaton Bussmann
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.000 | ITE | DOSA | 66W | 700mV | 5.5V | 12A | Adjustable | 4.5V | 14V | 8.5mm | 11.43mm | 20.32mm | iBF Series | ||||||
Each | 500+ $17.030 | ITE | Module | 66W | 600mV | 5.5V | 12A | Adjustable | 3V | 14.4V | 3.1mm | 12.2mm | 12.2mm | EPM12V2 Series | ||||||
Each | 500+ $17.030 | ITE | Module | 66W | 600mV | 5.5V | 12A | Adjustable | 3V | 14.4V | 3.1mm | 12.2mm | 12.2mm | EPM12V2 Series | ||||||
Each | 1+ $18.000 | ITE | DOSA | 66W | 700mV | 5.5V | 12A | Adjustable | 4.5V | 14V | 8.5mm | 11.43mm | 20.32mm | iBF Series | ||||||
Each | 1+ $18.000 | ITE | DOSA | 66W | 700mV | 5.5V | 12A | Adjustable | 4.5V | 14V | 8.5mm | 11.43mm | 20.32mm | iBF Series | ||||||