4W DC / DC Non Isolated Board Mount Converters - Adjustable Output :
3 Products FoundFind a huge range of 4W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cyntec & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46AM3094 RoHS | Each | 1+ $2.250 10+ $1.870 25+ $1.730 50+ $1.610 100+ $1.440 More Pricing... | - | Micro Module | 4W | 800mV | 4V | 1A | 1A | Adjustable | 2.7V | 5.5V | 1.05mm | 2.9mm | 2.3mm | |||||
46AM3093 RoHS | Each | 1+ $2.060 10+ $1.710 25+ $1.590 50+ $1.480 100+ $1.320 More Pricing... | - | Micro Module | 4W | 800mV | 4V | 1A | 1A | Adjustable | 2.5V | 5.5V | 1.1mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $8.970 | ITE | Surface Mount DIP | 4W | 3V | 8V | - | 500mA | Adjustable | 6.5V | 32V | 8.8mm | 15.3mm | 9.6mm | ||||||