0
0 Items$0.00

35W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of 35W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
71P8729

RoHS

Each
270+$19.600
ITE
SIP
35W
800mV
5.5V
7A
Adjustable
6V
14V
12.7mm
CE, CSA, IEC, UL
25.4mm
8.51mm
-
51M2868

RoHS

Each
300+$18.290
ITE
Surface Mount Device
35W
800mV
5.5V
7A
Adjustable
6V
14V
8.38mm
-
27.9mm
11.4mm
iBC Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER