13.1W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundFind a huge range of 13.1W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.030 10+ $4.760 25+ $4.670 50+ $4.580 100+ $4.510 | Industrial | Step Down, Module | 13.1W | 1V | 5.25V | 2.5A | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 7.9mm | 7.9mm | MYLSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Full Reel | 1000+ $3.790 | Industrial | Step Down, Module | 13.1W | 1V | 5.25V | - | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 7.9mm | 7.9mm | MYLSM Series | |||||