0
0 Items$0.00

11W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of 11W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Murata Power Solutions & Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X9349

RoHS

Each
10+
$25.600
25+
$25.280
50+
$24.000
100+
$22.080
250+
$21.600
-
SIP
11W
3V
5.5V
2A
Adjustable
6.5V
18V
15mm
32.2mm
9.1mm
-
16AC4015

RoHS

Each
250+
$5.290
ITE & Industrial
Step Down, Module
11W
700mV
1.8V
6A
Adjustable
4.5V
8V
5mm
7.5mm
9mm
MonoBK MYMGK Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER