10W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundFind a huge range of 10W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Recom Power & Texas Instruments
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH4753 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.030 10+ $17.440 25+ $17.040 50+ $16.410 100+ $15.990 More Pricing... | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | - | ||||
33AH4704 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.370 10+ $16.800 25+ $16.420 50+ $15.810 100+ $15.400 More Pricing... | ITE | DIP | 10W | 900mV | 5.5V | 2.25A | 2.25A | Adjustable | 4.5V | 18V | 8.18mm | 15.24mm | 12.7mm | - | ||||
Each | 1+ $3.920 100+ $3.210 250+ $2.940 500+ $2.730 1000+ $2.570 | ITE & Industrial | Module | 10W | 600mV | 5.74V | - | 2A | Adjustable | 2.75V | 6V | 1.6mm | 3.5mm | 2.5mm | RPZ-2.0 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $2.150 1000+ $2.020 | ITE & Industrial | Module | 10W | 600mV | 5.74V | - | 2A | Adjustable | 2.75V | 6V | 1.6mm | 3.5mm | 2.5mm | RPZ-2.0 Series | ||||||