Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4675IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2672
Product RangeLTM4675 Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.650 |
| 5+ | $90.880 |
| 10+ | $82.110 |
| 25+ | $82.050 |
| 50+ | $80.410 |
| 100+ | $78.770 |
Price for:Each
Minimum: 1
Multiple: 1
$99.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4675IYCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2672
Product RangeLTM4675 Series
Power Supply Applications-
DC / DC Converter TypeBGA-108, Micro Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max17V
Output Voltage Min500mV
No. of Outputs2 Output
DC / DC Converter IC CaseBGA
Output Voltage Max5.5V
No. of Pins108Pins
Output Current Max9A
Output Current Max9A
DC / DC Converter Output TypeAdjustable
Output Current9A
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Height3.51mm
Switching Frequency500kHz
Depth16mm
TopologyBuck (Step Down)
Operating Temperature Max125°C
Width11.9mm
Product RangeLTM4675 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
-
Input Voltage Min
4.5V
Input Voltage Max
17V
No. of Outputs
2 Output
Output Voltage Max
5.5V
Output Current Max
9A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
3.51mm
Depth
16mm
Operating Temperature Max
125°C
Product Range
LTM4675 Series
DC / DC Converter Type
BGA-108, Micro Module
Output Power Max
-
Output Voltage Min
500mV
DC / DC Converter IC Case
BGA
No. of Pins
108Pins
Output Current Max
9A
Output Current
9A
Input Voltage DC Max
17V
Switching Frequency
500kHz
Topology
Buck (Step Down)
Width
11.9mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability