Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8063IYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2720
Product RangeLTM8063 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.280 |
| 5+ | $28.100 |
| 10+ | $27.920 |
| 25+ | $27.100 |
| 50+ | $26.700 |
| 100+ | $26.290 |
| 250+ | $25.530 |
Price for:Each
Minimum: 1
Multiple: 1
$28.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8063IYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.02AM2720
Product RangeLTM8063 Series
Power Supply ApplicationsIndustrial
Input Voltage Min3.2V
DC / DC Converter TypeBGA-28, Micro Module
Input Voltage Max40V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min800mV
DC / DC Converter IC CaseBGA
Output Voltage Max15V
No. of Pins28Pins
Output Current Max2A
Output Current Max2A
DC / DC Converter Output TypeAdjustable
Output Current2A
Input Voltage DC Min3.2V
Input Voltage DC Max40V
Height2.22mm
Switching Frequency2.2MHz
TopologyBuck (Step Down)
Depth6.25mm
Operating Temperature Max125°C
Width4mm
Product RangeLTM8063 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
BGA-28, Micro Module
Output Power Max
-
Output Voltage Min
800mV
Output Voltage Max
15V
Output Current Max
2A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3.2V
Height
2.22mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
Product Range
LTM8063 Series
Input Voltage Min
3.2V
Input Voltage Max
40V
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
No. of Pins
28Pins
Output Current Max
2A
Output Current
2A
Input Voltage DC Max
40V
Switching Frequency
2.2MHz
Depth
6.25mm
Width
4mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate