Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AC0753
Product RangeMonoBK MYMGK1R820 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 5+ | $7.970 |
| 10+ | $7.830 |
| 25+ | $7.740 |
| 50+ | $7.540 |
| 100+ | $7.160 |
| 250+ | $6.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGK1R820FRSRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AC0753
Product RangeMonoBK MYMGK1R820 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Input Voltage Min8V
Input Voltage Max14V
Output Power Max36W
No. of Outputs1 Output
DC / DC Converter IC CaseSMD
Output Current Max20A
No. of Pins23Pins
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Output Current6A
Input Voltage DC Min4.5V
Output Voltage Min700mV
Input Voltage DC Max5.5V
Output Voltage Max1.8V
Height5.6mm
Switching Frequency250kHz
TopologySynchronous Buck (Step Down)
Depth9mm
Width10.5mm
Operating Temperature Max85°C
Product RangeMonoBK MYMGK1R820 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
8V
Output Power Max
36W
DC / DC Converter IC Case
SMD
No. of Pins
23Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Input Voltage DC Max
5.5V
Height
5.6mm
Topology
Synchronous Buck (Step Down)
Width
10.5mm
Product Range
MonoBK MYMGK1R820 Series
SVHC
No SVHC (07-Jul-2017)
DC / DC Converter Type
Step Down, Module
Input Voltage Max
14V
No. of Outputs
1 Output
Output Current Max
20A
Output Current Max
20A
Output Current
6A
Output Voltage Min
700mV
Output Voltage Max
1.8V
Switching Frequency
250kHz
Depth
9mm
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Alternatives for MYMGK1R820FRSR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate