Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8027IYCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2691
Product RangeLTM8027 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.110 |
| 5+ | $79.190 |
| 10+ | $71.260 |
| 25+ | $69.830 |
| 50+ | $68.410 |
| 100+ | $66.980 |
Price for:Each
Minimum: 1
Multiple: 1
$87.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8027IYCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.02AM2691
Product RangeLTM8027 Series
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-113, Micro Module
Input Voltage Min4.5V
Output Power Max-
Input Voltage Max60V
No. of Outputs1 Output
Output Voltage Min2.5V
DC / DC Converter IC CaseBGA
Output Voltage Max24V
Output Current Max4A
No. of Pins113Pins
Output Current Max4A
DC / DC Converter Output TypeAdjustable
Output Current4A
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Height4.92mm
Switching Frequency500kHz
TopologyBuck (Step Down)
Depth15mm
Width15mm
Operating Temperature Max125°C
Product RangeLTM8027 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
4.5V
Input Voltage Max
60V
Output Voltage Min
2.5V
Output Voltage Max
24V
No. of Pins
113Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
4.5V
Height
4.92mm
Topology
Buck (Step Down)
Width
15mm
Product Range
LTM8027 Series
DC / DC Converter Type
BGA-113, Micro Module
Output Power Max
-
No. of Outputs
1 Output
DC / DC Converter IC Case
BGA
Output Current Max
4A
Output Current Max
4A
Output Current
4A
Input Voltage DC Max
60V
Switching Frequency
500kHz
Depth
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate