0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
79AK4032

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9V
18V
24.9mm
36.8mm
34mm
i7A Series
79AK4033

RoHS

Each
1+$97.070
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9V
18V
24.9mm
36.8mm
34mm
i7A Series
12AM0580

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
12AM0579

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
20A
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
69AH6300

RoHS

Each
1+$78.900
25+$77.620
50+$73.390
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
69AH6305

RoHS

Each
1+$78.900
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
24.9mm
36.83mm
34.04mm
i7A Series
09AJ9511

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
79AK4038

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.8mm
34mm
i7A Series
79AK4041

RoHS

Each
1+$97.070
25+$95.520
50+$90.280
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
24.9mm
36.8mm
34mm
i7A Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER