Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYNTEC
Manufacturer Part NoMUN12AD01-SGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3084
Your Part Number
281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $4.020 |
| 25+ | $3.940 |
| 50+ | $3.740 |
| 100+ | $3.690 |
| 250+ | $3.510 |
| 500+ | $3.040 |
| 1000+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD01-SGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.46AM3084
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max6W
Output Voltage Min800mV
Output Voltage Max6V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Height1.7mm
Depth3.9mm
Width2.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
6W
Output Voltage Max
6V
Output Current Max
1A
Input Voltage DC Min
4.5V
Height
1.7mm
Width
2.6mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Micro Module
Output Voltage Min
800mV
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
3.9mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate