0
0 Items$0.00

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
75R2683

RoHS

Each
1+$7.170
5+$6.950
10+$6.850
25+$6.730
50+$6.630
More Pricing...
ITE
Surface Mount DIP
30W
591mV
5.5V
6A
Adjustable
4.5V
14V
7.2mm
EN, IEC, UL
12.2mm
12.2mm
OKL-T/6-W12 Series
45W8895

RoHS

Each
1+$8.330
5+$8.270
10+$8.220
25+$8.110
50+$7.900
More Pricing...
ITE
SIP
25W
750mV
5.5V
5A
Adjustable
8.3V
13.8V
7.163mm
EN, IEC, UL
10.16mm
22.86mm
OKX-T/5-D12 Series
68R2463

RoHS

Each
25+$19.910
ITE
Module
50W
590mV
5.1V
10A
Adjustable
3V
14V
3.27mm
EN, IEC, UL
16.51mm
16.51mm
LGA10C Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER