DC / DC Non Isolated Board Mount Converters - Adjustable Output:
654 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
Output Current - Output 1
Output Current
Output Current - Output 2
DC / DC Converter Output Type
Output Voltage - Output 1
Input Voltage DC Min
Input Voltage DC Max
Output Voltage - Output 2
Regulator Output Type
Switching Frequency
Height
Approvals & Standards
Topology
Depth
Width
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.280 10+ $6.960 25+ $6.840 50+ $6.740 100+ $6.650 | Total:$7.28 Min: 1 / Mult: 1 | ITE | - | - | 15W | - | - | 591mV | 5.5V | - | 3A | - | - | - | - | - | Adjustable | - | 4.5V | 14V | - | - | - | 6.2mm | - | - | 12.19mm | 12.19mm | - | - | |||||
Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Total:$45.94 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 250W | - | - | 3.3V | 24V | - | 14A | - | - | - | - | - | Adjustable | - | 9V | 40V | - | - | - | 12.7mm | - | - | 33mm | 22.9mm | - | - | |||||
TDK-LAMBDA | Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Total:$45.94 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
Each | 1+ $28.410 | Total:$28.41 Min: 1 / Mult: 1 | ITE | - | Thirty Second Brick | 100W | - | - | 5V | 30V | - | 4.5A | - | - | - | - | - | Adjustable | - | 9V | 53V | - | - | - | 9.6mm | - | - | 19.1mm | 23.4mm | - | i3A Series | |||||
28AH4753 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.030 10+ $17.440 25+ $17.040 50+ $16.410 100+ $15.990 More Pricing... | Total:$18.03 Min: 1 / Mult: 1 | ITE | - | DIP | 10W | - | - | 900mV | 5.5V | - | 2.25A | 2.25A | - | - | - | - | Adjustable | - | 4.5V | 18V | - | - | - | 8.18mm | - | - | 15.24mm | 12.7mm | - | - | |||
33AH4704 RoHS | TEXAS INSTRUMENTS | Each | 1+ $17.370 10+ $16.800 25+ $16.420 50+ $15.810 100+ $15.400 More Pricing... | Total:$17.37 Min: 1 / Mult: 1 | ITE | - | DIP | 10W | - | - | 900mV | 5.5V | - | 2.25A | 2.25A | - | - | - | - | Adjustable | - | 4.5V | 18V | - | - | - | 8.18mm | - | - | 15.24mm | 12.7mm | - | - | |||
MURATA POWER SOLUTIONS | 1+ $7.620 10+ $7.230 25+ $7.070 50+ $6.950 100+ $6.840 | Total:$7.62 Min: 1 / Mult: 1 Total:$72.30 Min: 10 / Mult: 1 | ITE & Industrial | - | Step Down, Module | 21.6W | - | - | 700mV | 1.8V | - | 12A | 12A | - | - | - | - | Adjustable | - | 8V | 15V | - | - | - | 5.6mm | - | - | 9mm | 10.5mm | - | MonoBK MYMGK1R812 Series | |||||
ANALOG DEVICES | Each | 1+ $5.950 10+ $5.450 25+ $5.210 50+ $4.930 100+ $4.650 More Pricing... | Total:$5.95 Min: 1 / Mult: 1 | - | - | Step Down | - | - | - | 0.5V | 1.275V | - | 16A | 16A | - | - | - | - | Adjustable | - | 3V | 5.5V | - | - | - | - | - | - | - | - | - | - | ||||
ANALOG DEVICES | Each | 1+ $8.220 10+ $7.600 25+ $7.320 50+ $6.950 100+ $6.580 More Pricing... | Total:$8.22 Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | - | Step Down | - | - | - | 0.5V | 5.8V | - | 4A | 4A | - | - | - | - | Adjustable | - | 2.7V | 16V | - | - | - | - | - | - | - | - | - | - | ||||
1+ $17.320 | Total:$17.32 Min: 1 / Mult: 1 Total:$173.20 Min: 10 / Mult: 1 | ITE | - | DOSA | 36W | - | - | 5.021V | 15.5V | - | 3A | - | - | - | - | - | Adjustable | - | 19V | 40V | - | - | - | 8.64mm | IEC, UL | - | 20.8mm | 11.9mm | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $9.850 5+ $9.790 10+ $9.730 25+ $9.610 50+ $9.370 More Pricing... | Total:$9.85 Min: 1 / Mult: 1 | ITE | - | SIP | 15W | - | - | 591mV | 6V | - | 3A | 3A | - | - | - | - | Adjustable | - | 4.5V | 14V | - | - | - | 5.6mm | - | - | 16.5mm | 10.4mm | - | OKR-T/3-W12 Series | ||||
Each | 1+ $45.940 10+ $45.890 25+ $43.920 50+ $41.910 | Total:$45.94 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 250W | - | - | 3.3V | 40V | - | 10A | - | - | - | - | - | Adjustable | - | 9V | 53V | - | - | - | 12.1mm | - | - | 33mm | 22.9mm | - | i6A4W Series | |||||
Each | 1+ $82.150 25+ $80.870 50+ $76.640 | Total:$82.15 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 300W | - | - | 9.6V | 48V | - | 8A | - | - | - | - | - | Adjustable | - | 9V | 53V | - | - | - | 13mm | - | - | 36.83mm | 34.04mm | - | i7A Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $10.540 5+ $10.450 10+ $10.370 25+ $10.220 50+ $9.900 More Pricing... | Total:$10.54 Min: 1 / Mult: 1 | ITE & Industrial | - | Step Down, Module | 21.6W | - | - | 700mV | 1.8V | - | 12A | 12A | - | - | - | - | Adjustable | - | 4.5V | 8V | - | - | - | 5.6mm | - | - | 9mm | 10.5mm | - | MonoBK MYMGK1R812-H Series | ||||
Each | 1+ $33.540 | Total:$33.54 Min: 1 / Mult: 1 | ITE | - | DOSA | 30W | - | - | 750mV | 5V | - | 6A | 6A | - | - | - | - | Adjustable | - | 8.3V | 14V | - | - | - | 5.97mm | - | - | 20.3mm | 11.4mm | - | TOS 06SM Series | |||||
Each | 1+ $28.410 | Total:$28.41 Min: 1 / Mult: 1 | ITE | - | Non Isolated POL | 100W | - | - | 3.3V | 16.5V | - | 8A | - | - | - | - | - | Fixed, Adjustable | - | 9V | 53V | - | - | - | 9.6mm | - | - | 19.1mm | 23.4mm | - | i3A Series | |||||
29AH7188 RoHS | TEXAS INSTRUMENTS | Each | 1+ $11.430 10+ $10.840 25+ $10.600 50+ $10.440 180+ $10.290 More Pricing... | Total:$11.43 Min: 1 / Mult: 1 | Telecommunications, Instrumentation, General Purpose | - | DIP | 10.8W | - | - | 900mV | 3.6V | - | 3A | 3A | - | - | - | - | Adjustable | - | 3V | 5.5V | - | - | - | 7.81mm | - | - | 12.57mm | 10.16mm | - | - | |||
Each | 1+ $88.660 25+ $87.280 50+ $82.670 | Total:$88.66 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 750W | - | - | 3.3V | 18V | - | 45A | - | - | - | - | - | Adjustable | - | 18V | 32V | - | - | - | 11.5mm | - | - | 36.83mm | 34.04mm | - | i7A Series | |||||
33AH4706 RoHS | TEXAS INSTRUMENTS | Each | 1+ $39.880 5+ $38.810 10+ $38.350 25+ $37.910 72+ $37.090 More Pricing... | Total:$39.88 Min: 1 / Mult: 1 | General Purpose, Industrial Controls, HVAC Systems | - | DIP | 45W | - | - | 2.5V | 12.6V | - | 3A | 3A | - | - | - | - | Adjustable | - | 7V | 36V | - | - | - | 9mm | - | - | 25.27mm | 15.75mm | - | - | |||
Each | 1+ $88.660 25+ $87.280 50+ $82.670 | Total:$88.66 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 750W | - | - | 3.3V | 18V | - | 45A | - | - | - | - | - | Adjustable | - | 18V | 32V | - | - | - | 11.5mm | - | - | 36.83mm | 34.04mm | - | i7A Series | |||||
ANALOG DEVICES | Each | 1+ $6.520 10+ $5.990 25+ $5.730 50+ $5.430 100+ $5.130 More Pricing... | Total:$6.52 Min: 1 / Mult: 1 | - | - | Step Down | - | - | - | 0.5V | 1.275V | - | 16A | 16A | - | - | - | - | Adjustable | - | 3V | 5.5V | - | - | - | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.870 5+ $27.480 10+ $26.960 25+ $26.440 50+ $25.190 More Pricing... | Total:$29.87 Min: 1 / Mult: 1 | ITE | - | DOSA | 33W | - | - | 450mV | 5.5V | - | 6A | 6A | - | - | - | - | Adjustable | - | 3V | 14.4V | - | - | - | 7.3mm | - | - | 12.2mm | 12.2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.590 5+ $13.410 10+ $13.100 25+ $12.840 50+ $12.280 More Pricing... | Total:$14.59 Min: 1 / Mult: 1 | ITE | - | DOSA | 16.5W | - | - | 600mV | 5.5V | - | 3A | 3A | - | - | - | - | Adjustable | - | 3V | 14.4V | - | - | - | 6.3mm | - | - | 12.2mm | 12.2mm | - | Pico DLynx Series | |||||
Each | 1+ $49.150 | Total:$49.15 Min: 1 / Mult: 1 | ITE | - | SIP | 18W | - | - | 5V | 15V | - | 3A | 3A | - | - | - | - | Fixed | - | 10V | 30V | - | - | - | 16.5mm | - | - | 10.4mm | 6mm | - | TSR 3 Series | |||||
Each | 1+ $100.940 25+ $99.390 50+ $94.150 | Total:$100.94 Min: 1 / Mult: 1 | ITE | - | Sixteenth Brick | 750W | - | - | 3.3V | 18V | - | 45A | - | - | - | - | - | Adjustable | - | 18V | 32V | - | - | - | 24.9mm | - | - | 36.83mm | 34.04mm | - | i7A Series | |||||