USB power supplies mounted on car lighter plugs and regulated car lighter supplies with choice of DC outputs and connectors. Car lighter supply with micro-USB connector for fast portable device charging – meets European standard for mobile phone charging. Also suitable for 24V truck and camper applications.
ITE DC / DC External Plug In Adaptor Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96B3463 RoHS | Each | 1+ $1.940 | Min: 1 / Mult: 1 | ITE | 1 Output | 12V | - | - | - | - | - | ||||
ALFATRONIX | Each | 1+ $36.410 5+ $33.430 10+ $32.580 25+ $32.020 50+ $30.670 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 5V | 2.1A | 2.1A | Fixed | 9V | 32V | ||||
61T3442 | SAFETY TECHNOLOGY | Each | Pricing is unavailable. Please contact customer services. | ITE | - | 12V | 500mA | - | - | - | - | ||||