Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMLEX
Manufacturer Part NoPST-120-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0695
Product RangePST Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $168.400 |
Price for:Each
Minimum: 1
Multiple: 1
$168.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoPST-120-12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0695
Product RangePST Series
Technical Datasheet
Power Supply ApplicationsMedical
Input Voltage Max16.5V
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120V
Output Power120W
Output Power Max120W
Product RangePST Series
Length189mm
Width105mm
Height30.5mm
SVHCTo Be Advised
Product Overview
High efficiency DC-AC inverter converts 12 Volts DC to 120 watts of pure sine-wave AC power at 120V, 60Hz. Product features a slim, low-profile design, quiet operation and a USB charging port for peripheral electronics. Electrical features include overload protection, low battery alarm / shut down, external, replaceable fuse and low idle power draw. Safety listed by ETL, this device is approved for use in hospitals and applications requiring UL60601 compliance. The unit comes with a cigarette lighter cord-set with plug.
- Low-profile design
- USB charging port: 5V, 500mA
- Temperature controlled fan – runs quieter, reduces energy consumption
- 12V cigar plug adapter included
- High output current surge
- LED indicators for power and protection
- Low battery alarm / shut down
- 3-year warranty
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Output Voltage
120V
Output Power Max
120W
Length
189mm
Height
30.5mm
Input Voltage Max
16.5V
No. of Outlets
1Outlets
Output Power
120W
Product Range
PST Series
Width
105mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate