| Quantity | Price |
|---|---|
| 1+ | $537.180 |
| 5+ | $446.100 |
| 10+ | $437.180 |
| 25+ | $428.260 |
| 50+ | $419.330 |
Product Information
Product Overview
The PV1000HF is a 4-output PowerVerter Compact Inverter for trucks. Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site. Continuously supplies up to 1000 watts of 120VAC power to (4) AC outlets from any 12V battery. Compact, lightweight metal case design is among the smallest, most rugged inverters available at this power level. Remote control jack provides optional remote monitoring and control when used with optional remote module (APSRM4, sold separately). Low battery alarm with auto-shutoff prevents deep battery discharge. Battery charge level LEDs indicate the approximate charge level (high/medium/low) of connected batteries. Connected load level LEDs indicates the approximate wattage load level (high/medium/low) of connected equipment. Battery charge conservation dial conserves battery power by setting the load-level at which the inverter automatically shuts off.
- Converts 12VDC battery power to 120VAC power
- Powers an entire mobile office Includes a set of DC terminals for simple installation
- High-efficiency operation conserves batteries to prolong run time
- Operating mode switch controls inverter operation
- Cooling fan regulates internal temperature and prolongs unit service life
- Mounting flanges provide safe, fixed installation
- Grounding lug connects to vehicle ground
- Grooved cooling surface provides additional surface area for more efficient cooling
Applications
Power Management, Automotive
Contents
PV1000HF Inverter and Instruction manual.
Notes
To protect against high current draw that may occur during inverter failure, a fuse link rated at 175a should be positioned no more than 18" from the PV1000HF's battery in the positive line.
Technical Specifications
ITE
4Outlets
120VAC
1000W
330.2mm
107.95mm
12VDC
4 Output
1kW
-
152.4mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate