Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRAC06-15DCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87X1185
Product RangeRAC06-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 9+ | $27.410 |
| 18+ | $26.850 |
| 45+ | $26.290 |
| 90+ | $25.750 |
Price for:Each
Minimum: 9
Multiple: 9
$246.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRAC06-15DCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.87X1185
Product RangeRAC06-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max6W
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-15V
Output Current - Output 2200mA
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeAdjustable
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Width27.8mm
Height53.5mm
Depth16.4mm
Product RangeRAC06-C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Current - Output 1
200mA
Output Current - Output 2
200mA
Output Current - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage VAC
80V AC to 264V AC
Height
53.5mm
Product Range
RAC06-C Series
No. of Outputs
2 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage AC Max
264V
Width
27.8mm
Depth
16.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate