Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELK PRODUCTS
Manufacturer Part NoP624Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2071
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.000 |
Price for:Each
Minimum: 10
Multiple: 10
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELK PRODUCTS
Manufacturer Part NoP624Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.38C2071
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40VA
Power Rating (Convection Cooling)40VA
Power Rating (Forced Cooling)-
Input Voltage VAC-
Power Supply Output TypeAdjustable
Output Voltage - Output 124V
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The P624 is a 1-output open-frame AC/DC Power Supply/Charger features automatic reset fuseless overload protection which eliminates service calls to replace blown fuses. The output voltage is easily selected with easy to change mini-jumpers.
- Auto-resetting overload protection
- Visual AC and DC power indicator LEDs
- AC and DC Surge suppression
- Built-in battery charging circuit
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
40VA
Power Rating (Forced Cooling)
-
Power Supply Output Type
Adjustable
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40VA
Input Voltage VAC
-
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate