Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTPP 450-148A-MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC5841
Product RangeTPP 450A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $227.770 |
Price for:Each
Minimum: 1
Multiple: 1
$227.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTPP 450-148A-MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.73AC5841
Product RangeTPP 450A
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max450W
No. of Outputs1 Output
Power Rating (Convection Cooling)320W
Power Rating (Forced Cooling)450W @ 21CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 19.4V
Output Current - Output 148A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTPP 450A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Forced Cooling)
450W @ 21CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
48A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (17-Jan-2023)
Output Power Max
450W
Power Rating (Convection Cooling)
320W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
9.4V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TPP 450A
Technical Docs (1)
Alternatives for TPP 450-148A-M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate