Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | MDS024T-P120-5535Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99AC3020 |
| Product Range | MDS024T Series |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 5+ | $29.060 |
| 10+ | $27.680 |
| 25+ | $26.110 |
| 50+ | $24.160 |
| 100+ | $22.590 |
| 250+ | $20.240 |
| 5000+ | $19.840 |
Price for:Each
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEGA ELECTRONICS |
|---|---|
| Manufacturer Part No | MDS024T-P120-5535Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99AC3020 |
| Product Range | MDS024T Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 24W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | MDS024T Series |
| Plug Type | IEC 60320 C6/C14 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
MDS024T-P120-5535 is a 24W series desktop type AC/DC power supply.
- 100-240VAC universal input, 50-60Hz line frequency, 0.58A max current
- 12V O/P voltage, 2A O/P current, 24W watt
- Switching flyback tropology
- Dielectric withstand 3000VAC primary - secondary
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- 1year warranty and MTBF is 300,000 calculated hours at 25°C, by Telcordia SR-332
- Load regulation is ±5% ( typical ) and hold-up time is 10mS at full load
- Short circuit protection/over voltage protection/over current protection
- Operating temperature range from 0 to + 40°C
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 24W |
| Output Current - Output 1 | 2A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | MDS024T Series |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | IEC 60320 C6/C14 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |