Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMA120DR4-120100YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK4647
Product RangeAMA120D-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.250 |
| 500+ | $54.610 |
| 1000+ | $51.870 |
Price for:Each
Minimum: 20
Multiple: 20
$1,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA120DR4-120100YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AK4647
Product RangeAMA120D-Y Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.1mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA120D-Y Series
Plug TypeIEC 60320 C14 Inlet
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMA120DR4-120100Y is an AMA120D-Y series small industrial grade desktop adapter offering a commercial input voltage range of 90-264VAC and an output power 120W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting FCC, Class B, CISPR22, Class B. It also features an isolation of 4000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).
- Output voltage is 12VDC, efficiency is 88%
- Maximum output current is 10A
- Low ripple & noise, up to 200mV(p-p), max
- Regulated output
- Standard straight plug
- Operating temperature range from 0°C to +40°C
- 3 year warranty
- Over-voltage protection
- Dimension (L x W x H) is 6.61 x 2.69 x 1.34inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA120D-Y Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.1mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate