Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMA65DR5L-120054YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AK3884
Product RangeAMA65D-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.910 |
| 500+ | $24.290 |
| 1000+ | $22.790 |
Price for:Each
Minimum: 40
Multiple: 40
$1,276.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA65DR5L-120054YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42AK3884
Product RangeAMA65D-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 112V
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.5mm Right Angle Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA65D-Y Series
Plug TypeIEC 60320 C14 Inlet
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMA65DR5L-120054Y is an AMA65D-Y series small industrial grade desktop adapter. It is offering a commercial input voltage range of 90-264VAC and an output power of 65W. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B.
- Input voltage range from 90 to 264VAC
- Output voltage is 12VDC
- Maximum output current is 5.4A
- Maximum output power is 65W
- Efficiency is 88%
- Standard angle plug type
- 3000VAC high isolation voltage
- Output short circuit, over-current, over-voltage protection
- Regulated output
- Dimensions (L x W x H) is 4.70 x 2.07 x 1.28inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA65D-Y Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.5mm Right Angle Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C14 Inlet
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate